
MAX251CSD+T | |
|---|---|
DigiKey Part Number | 175-MAX251CSD+TTR-ND - Tape & Reel (TR) 175-MAX251CSD+TCT-ND - Cut Tape (CT) 175-MAX251CSD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX251CSD+T |
Description | IC TRANSCEIVER FULL 2/2 14SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX251CSD+T Models |
Category | Receiver Hysteresis 600 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Protocol RS232 | Supplier Device Package 14-SOIC |
Number of Drivers/Receivers 2/2 | Base Product Number |
Duplex Full |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.82.80000 | kr.82.80 |
| 10 | kr.65.13100 | kr.651.31 |
| 25 | kr.60.71200 | kr.1,517.80 |
| 100 | kr.55.85220 | kr.5,585.22 |
| 250 | kr.55.58200 | kr.13,895.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.49.77653 | kr.124,441.32 |
| Unit Price without VAT: | kr.82.80000 |
|---|---|
| Unit Price with VAT: | kr.103.50000 |


