
MAX25169ATM/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX25169ATM/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX25169ATM/VY+ |
Description | 6-CHANNEL 150MA BACKLIGHT DRIVER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | TFT-LCD Panels: Gamma Buffer, VCOM Driver PMIC 48-TQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | TFT-LCD Panels: Gamma Buffer, VCOM Driver | |
Current - Supply | 2mA | |
Voltage - Supply | 2.65V ~ 5.5V, 4.5V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | kr.46.60750 | kr.12,117.95 |
| Unit Price without VAT: | kr.46.60750 |
|---|---|
| Unit Price with VAT: | kr.58.25938 |

