
MAX241ECAI+ | |
|---|---|
DigiKey Part Number | MAX241ECAI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX241ECAI+ |
Description | IC TRANSCEIVER FULL 4/5 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX241ECAI+ Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 4/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX211CAI+ | Analog Devices Inc./Maxim Integrated | 3.308 | MAX211CAI+-ND | kr.91.74000 | Parametric Equivalent |
| MAX211ECAI+ | Analog Devices Inc./Maxim Integrated | 78 | MAX211ECAI+-ND | kr.96.05000 | Parametric Equivalent |
| MAX213CAI+ | Analog Devices Inc./Maxim Integrated | 100 | MAX213CAI+-ND | kr.100.17000 | Parametric Equivalent |
| MAX213ECAI+ | Analog Devices Inc./Maxim Integrated | 53 | MAX213ECAI+-ND | kr.91.23000 | Parametric Equivalent |
| MAX241CAI+ | Analog Devices Inc./Maxim Integrated | 0 | MAX241CAI+-ND | kr.74.69217 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.106.89000 | kr.106.89 |
| 10 | kr.84.74700 | kr.847.47 |
| 46 | kr.76.25500 | kr.3,507.73 |
| 138 | kr.72.03942 | kr.9,941.44 |
| 276 | kr.69.97616 | kr.19,313.42 |
| 506 | kr.68.47387 | kr.34,647.78 |
| Unit Price without VAT: | kr.106.89000 |
|---|---|
| Unit Price with VAT: | kr.133.61250 |

