
MAX2410EVKIT | |
|---|---|
DigiKey Part Number | MAX2410EVKIT-ND |
Manufacturer | |
Manufacturer Product Number | MAX2410EVKIT |
Description | EVAL KIT MAX2410 |
Customer Reference | |
Detailed Description | MAX2410 - Downconverter, Upconverter 1.9GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc./Maxim Integrated | Utilized IC / Part MAX2410 |
Packaging Box | RF Frequency 1.9GHz |
Part Status Obsolete | Function Downconverter, Upconverter |
Type Downconverter, Upconverter | Base Product Number |
Frequency 1.9GHz |

