MAX190ACWG+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX238EWG+T

DigiKey Part Number
MAX238EWG+TTR-ND - Tape & Reel (TR)
MAX238EWG+TCT-ND - Cut Tape (CT)
MAX238EWG+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX238EWG+T
Description
IC TRANSCEIVER FULL 4/4 24SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4/4 Transceiver Full RS232 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX238EWG+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/4
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 911
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.102.08000kr.102.08
10kr.80.89000kr.808.90
25kr.75.59160kr.1,889.79
100kr.69.76830kr.6,976.83
250kr.66.99212kr.16,748.03
500kr.65.31916kr.32,659.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.63.94234kr.63,942.34
Manufacturers Standard Package
Unit Price without VAT:kr.102.08000
Unit Price with VAT:kr.127.60000