
MAX2371ETC+ | |
|---|---|
DigiKey Part Number | MAX2371ETC+-ND |
Manufacturer | |
Manufacturer Product Number | MAX2371ETC+ |
Description | IC RF AMP GPS 100MHZ-1GHZ 12TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 100MHz ~ 1GHz 12-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX2371ETC+ Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.65V ~ 3.3V |
Packaging Tube | Current - Supply 5.5mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 100MHz ~ 1GHz | Package / Case 12-WFQFN Exposed Pad |
Gain 15dB | Supplier Device Package 12-TQFN (3x3) |
Noise Figure 1.8dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.29000 | kr.42.29 |
| 10 | kr.36.63300 | kr.366.33 |
| 25 | kr.34.66440 | kr.866.61 |
| 100 | kr.31.96560 | kr.3,196.56 |
| 300 | kr.30.04187 | kr.9,012.56 |
| 500 | kr.29.20724 | kr.14,603.62 |
| 1.000 | kr.28.13197 | kr.28,131.97 |
| Unit Price without VAT: | kr.42.29000 |
|---|---|
| Unit Price with VAT: | kr.52.86250 |

