
MAX232EEWE+T | |
|---|---|
DigiKey Part Number | 175-MAX232EEWE+TTR-ND - Tape & Reel (TR) 175-MAX232EEWE+TCT-ND - Cut Tape (CT) 175-MAX232EEWE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX232EEWE+T |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX232EEWE+T Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 120Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.05000 | kr.65.05 |
| 10 | kr.50.72600 | kr.507.26 |
| 25 | kr.47.15200 | kr.1,178.80 |
| 100 | kr.43.22230 | kr.4,322.23 |
| 250 | kr.42.58400 | kr.10,646.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.39.29126 | kr.39,291.26 |
| Unit Price without VAT: | kr.65.05000 |
|---|---|
| Unit Price with VAT: | kr.81.31250 |

