
MAX232ECSE+T | |
|---|---|
DigiKey Part Number | MAX232ECSE+TTR-ND - Tape & Reel (TR) MAX232ECSE+TCT-ND - Cut Tape (CT) MAX232ECSE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX232ECSE+T |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX232ECSE+T Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 120Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.21000 | kr.54.21 |
| 10 | kr.42.01500 | kr.420.15 |
| 25 | kr.38.97080 | kr.974.27 |
| 100 | kr.35.62510 | kr.3,562.51 |
| 250 | kr.34.82384 | kr.8,705.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.31.44239 | kr.78,605.98 |
| Unit Price without VAT: | kr.54.21000 |
|---|---|
| Unit Price with VAT: | kr.67.76250 |


