
MAX2309EVKIT# | |
|---|---|
DigiKey Part Number | MAX2309EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX2309EVKIT# |
Description | RF IC DEMODULATOR |
Customer Reference | |
Detailed Description | MAX2309 - Receiver 40MHz ~ 300MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc./Maxim Integrated | Utilized IC / Part MAX2309 |
Packaging Bulk | RF Frequency 40MHz ~ 300MHz |
Part Status Obsolete | Function Receiver |
Type Receiver | Base Product Number |
Frequency 40MHz ~ 300MHz |

