
MAX22516EVKIT# | |
|---|---|
DigiKey Part Number | 175-MAX22516EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX22516EVKIT# |
Description | EVAL BOARD FOR MAX22516 |
Customer Reference | |
Detailed Description | MAX22516 - Transceiver, IO-Link® Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc./Maxim Integrated | Utilized IC / Part MAX22516 |
Packaging Box | Primary Attributes IO-Link Communication Master |
Part Status Discontinued at DigiKey | Secondary Attributes On-Board LEDs, Test Points |
Type Interface | Contents Board(s) |
Function Transceiver, IO-Link® | Base Product Number |

