
MAX2248ETE+T | |
---|---|
DigiKey Part Number | 505-MAX2248ETE+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX2248ETE+T |
Description | IC RF AMP 1.9GHZ 16TQFN |
Customer Reference | |
Detailed Description | RF Amplifier IC 1.9GHz 16-TQFN (3x3) |
EDA/CAD Models | MAX2248ETE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Frequency | 1.9GHz | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
RF Type | - | |
Voltage - Supply | 2.7V ~ 5V | |
Current - Supply | 105mA | |
Test Frequency | 1.9GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |