
MAX22446CAWE+ | |
|---|---|
DigiKey Part Number | MAX22446CAWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX22446CAWE+ |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 200Mbps 50kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX22446CAWE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs (Typ) | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 9.2ns, 9.4ns | |
Pulse Width Distortion (Max) | 2ns | |
Rise / Fall Time (Typ) | 0.8ns, 1ns (Max) | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.66.76000 | kr.66.76 |
| 10 | kr.52.13500 | kr.521.35 |
| 46 | kr.46.52283 | kr.2,140.05 |
| 138 | kr.43.73754 | kr.6,035.78 |
| 276 | kr.42.37438 | kr.11,695.33 |
| 506 | kr.41.38198 | kr.20,939.28 |
| 1.012 | kr.40.43570 | kr.40,920.93 |
| Unit Price without VAT: | kr.66.76000 |
|---|---|
| Unit Price with VAT: | kr.83.45000 |




