
MAX22288ATG+ | |
|---|---|
DigiKey Part Number | 505-MAX22288ATG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX22288ATG+ |
Description | IC TRANSCEIVER 24-TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Transceiver 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX22288ATG+ Models |
Category | Type Transceiver |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tray | Package / Case 24-WFQFN Exposed Pad |
Part Status Active | Supplier Device Package 24-TQFN (4x4) |
DigiKey Programmable Not Verified | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.47000 | kr.50.47 |
| 10 | kr.39.05400 | kr.390.54 |
| 25 | kr.36.19360 | kr.904.84 |
| 100 | kr.33.04920 | kr.3,304.92 |
| 490 | kr.30.67149 | kr.15,029.03 |
| 980 | kr.29.92383 | kr.29,325.35 |
| 1.470 | kr.29.54936 | kr.43,437.56 |
| Unit Price without VAT: | kr.50.47000 |
|---|---|
| Unit Price with VAT: | kr.63.08750 |


