
MAX20754EVKIT8# | |
|---|---|
DigiKey Part Number | 505-MAX20754EVKIT8#-ND |
Manufacturer | |
Manufacturer Product Number | MAX20754EVKIT8# |
Description | EVAL BOARD FOR MAX20754 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX20754, MAX20790 - Power Supply Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Supply | |
Embedded | No | |
Utilized IC / Part | MAX20754, MAX20790 | |
Primary Attributes | 10V ~ 16V Supply | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5,247.30000 | kr.5,247.30 |
| Unit Price without VAT: | kr.5,247.30000 |
|---|---|
| Unit Price with VAT: | kr.6,559.12500 |

