
MAX22028FAWA+T | |
|---|---|
DigiKey Part Number | 505-MAX22028FAWA+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX22028FAWA+T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX22028FAWA+T Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 16Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 1.71V ~ 5.25V, 4.75V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Transceiver, Isolated | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.21.57756 | kr.43,155.12 |
| Unit Price without VAT: | kr.21.57756 |
|---|---|
| Unit Price with VAT: | kr.26.97195 |

