
MAX22007PMB# | |
|---|---|
DigiKey Part Number | 505-MAX22007PMB#-ND |
Manufacturer | |
Manufacturer Product Number | MAX22007PMB# |
Description | PMOD BOARD FOR MAX22007 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX22007 Interface Pmod™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part MAX22007 |
Manufacturer Analog Devices Inc./Maxim Integrated | Contents Board(s) |
Packaging Box | Interconnect System Pmod |
Part Status Active | Primary Attributes 4-Channel (Quad) |
Platform Pmod™ | Secondary Attributes SPI Interface(s) |
Type Interface | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.496.55000 | kr.496.55 |
| Unit Price without VAT: | kr.496.55000 |
|---|---|
| Unit Price with VAT: | kr.620.68750 |

