
MAX2181AETE+ | |
---|---|
DigiKey Part Number | 505-MAX2181AETE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX2181AETE+ |
Description | IC AMP GPS 76MHZ-162.5MHZ 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 76MHz ~ 162.5MHz 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX2181AETE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 76MHz ~ 162.5MHz | |
P1dB | - | |
Gain | 10dB | |
Noise Figure | 2.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 56mA | |
Test Frequency | 97MHz | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | kr.11.96737 | kr.3,590.21 |
Unit Price without VAT: | kr.11.96737 |
---|---|
Unit Price with VAT: | kr.14.95921 |