
MAX2170ETL+ | |
|---|---|
DigiKey Part Number | MAX2170ETL+-ND |
Manufacturer | |
Manufacturer Product Number | MAX2170ETL+ |
Description | IC TUNER LOW IF CONV DGTL 40TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC DAB, Broadcast Radio 40-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX2170ETL+ Models |
Category | RF Type DAB, Broadcast Radio |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Series | Package / Case 40-WFQFN Exposed Pad |
Packaging Tube | Supplier Device Package 40-TQFN (6x6) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.76.21000 | kr.76.21 |
| 10 | kr.59.78000 | kr.597.80 |
| 50 | kr.53.19140 | kr.2,659.57 |
| 100 | kr.51.15180 | kr.5,115.18 |
| 250 | kr.48.99756 | kr.12,249.39 |
| 500 | kr.47.69938 | kr.23,849.69 |
| 1.000 | kr.46.63102 | kr.46,631.02 |
| Unit Price without VAT: | kr.76.21000 |
|---|---|
| Unit Price with VAT: | kr.95.26250 |

