
MAX211EEAI+T | |
|---|---|
DigiKey Part Number | 175-MAX211EEAI+TTR-ND - Tape & Reel (TR) 175-MAX211EEAI+TCT-ND - Cut Tape (CT) 175-MAX211EEAI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX211EEAI+T |
Description | IC TRANSCEIVER FULL 4/5 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX211EEAI+T Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 120Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 4/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.117.92000 | kr.117.92 |
| 10 | kr.93.78100 | kr.937.81 |
| 25 | kr.87.75840 | kr.2,193.96 |
| 100 | kr.81.86970 | kr.8,186.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.73.22523 | kr.146,450.46 |
| Unit Price without VAT: | kr.117.92000 |
|---|---|
| Unit Price with VAT: | kr.147.40000 |

