28 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX211CAI+T

DigiKey Part Number
175-MAX211CAI+TTR-ND - Tape & Reel (TR)
175-MAX211CAI+TCT-ND - Cut Tape (CT)
175-MAX211CAI+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX211CAI+T
Description
IC TRANSCEIVER FULL 4/5 28SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4/5 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX211CAI+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.703
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.79.10000kr.79.10
10kr.62.15700kr.621.57
25kr.57.92240kr.1,448.06
100kr.53.26530kr.5,326.53
250kr.51.04588kr.12,761.47
500kr.49.70790kr.24,853.95
1.000kr.48.60678kr.48,606.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.47.70058kr.95,401.16
Manufacturers Standard Package
Unit Price without VAT:kr.79.10000
Unit Price with VAT:kr.98.87500