
MAX2112EVKIT+ | |
---|---|
DigiKey Part Number | MAX2112EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX2112EVKIT+ |
Description | KIT EVAL FOR MAX2112 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX2112 - Tuner 925MHz ~ 2.175GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Tuner | |
Frequency | 925MHz ~ 2.175GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MAX2112 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3,454.21000 | kr.3,454.21 |
Unit Price without VAT: | kr.3,454.21000 |
---|---|
Unit Price with VAT: | kr.4,317.76250 |