Image for MAX21002+T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX21002+T

DigiKey Part Number
MAX21002+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX21002+T
Description
IC GYROSCOPE 2-AXIS 16LGA
Customer Reference
Detailed Description
Gyroscope X (Pitch), Y (Roll) ±31.25, 62.50, 125, 250, 500, 1000 0.1Hz ~ 400Hz I2C, SPI 16-LGA (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX21002+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bandwidth
0.1Hz ~ 400Hz
Manufacturer
Analog Devices Inc./Maxim Integrated
Output Type
I2C, SPI
Packaging
Tape & Reel (TR)
Voltage - Supply
1.71V ~ 3.6V
Part Status
Obsolete
Current - Supply
5.1 mA
Type
Digital
Features
Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor
Axis
X (Pitch), Y (Roll)
Operating Temperature
-40°C ~ 85°C
Range °/s
±31.25, 62.50, 125, 250, 500, 1000
Package / Case
16-VFLGA
Sensitivity (LSB/(°/s))
30 ~ 960
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable