
MAX21000+ | |
---|---|
DigiKey Part Number | MAX21000+-ND |
Manufacturer | |
Manufacturer Product Number | MAX21000+ |
Description | IC GYROSCOPE 3-AXIS 16LGA |
Customer Reference | |
Detailed Description | Gyroscope X (Pitch), Y (Roll), Z (Yaw) ±31.25, 62.50, 125, 250, 500, 1000, 2000 0.1Hz ~ 400Hz I2C, SPI 16-LGA (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX21000+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Digital | |
Axis | X (Pitch), Y (Roll), Z (Yaw) | |
Range °/s | ±31.25, 62.50, 125, 250, 500, 1000, 2000 | |
Sensitivity (LSB/(°/s)) | 15 ~ 960 | |
Sensitivity (mV/°/s) | - | |
Bandwidth | 0.1Hz ~ 400Hz | |
Output Type | I2C, SPI | |
Voltage - Supply | 1.71V ~ 3.6V | |
Current - Supply | 5.4 mA | |
Features | Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-VFLGA | |
Base Product Number |