4/4 Transceiver Full RS232 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX208EEWG+T

DigiKey Part Number
175-MAX208EEWG+TTR-ND - Tape & Reel (TR)
175-MAX208EEWG+TCT-ND - Cut Tape (CT)
175-MAX208EEWG+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX208EEWG+T
Description
IC TRANSCEIVER FULL 4/4 24SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4/4 Transceiver Full RS232 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX208EEWG+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
120Kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
24-SOIC (0.295", 7.50mm Width)
Number of Drivers/Receivers
4/4
Supplier Device Package
24-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 487
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.57.76000kr.57.76
10kr.44.85600kr.448.56
25kr.41.63840kr.1,040.96
100kr.38.10020kr.3,810.02
250kr.37.34564kr.9,336.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.34.55997kr.34,559.97
Manufacturers Standard Package
Unit Price without VAT:kr.57.76000
Unit Price with VAT:kr.72.20000