
MAX20830AFE+T | |
|---|---|
DigiKey Part Number | 505-MAX20830AFE+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX20830AFE+T |
Description | IC REG BUCK ADJ 30A 16FC2QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 30A 16-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX20830AFE+T Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.8V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 500kHz ~ 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-FC2QFN (4.3x6.55) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.46.86528 | kr.117,163.20 |
| Unit Price without VAT: | kr.46.86528 |
|---|---|
| Unit Price with VAT: | kr.58.58160 |


