
MAX20808AFH+ | |
|---|---|
DigiKey Part Number | 505-MAX20808AFH+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20808AFH+ |
Description | IC REG BCK ADJ 4A/4A DL 21FC2QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 2 Output 4A, 4A 21-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX20808AFH+ Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.8V |
Packaging Tray | Current - Output |
Part Status Active | Frequency - Switching 500kHz ~ 3MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 21-FC2QFN (3.5x4.6) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.56000 | kr.52.56 |
| 10 | kr.40.70300 | kr.407.03 |
| 25 | kr.37.73840 | kr.943.46 |
| 100 | kr.34.48140 | kr.3,448.14 |
| 490 | kr.32.01804 | kr.15,688.84 |
| 980 | kr.31.24346 | kr.30,618.59 |
| 1.470 | kr.30.85583 | kr.45,358.07 |
| Unit Price without VAT: | kr.52.56000 |
|---|---|
| Unit Price with VAT: | kr.65.70000 |

