
MAX20743EPL+T | |
---|---|
DigiKey Part Number | 175-MAX20743EPL+TTR-ND - Tape & Reel (TR) 175-MAX20743EPL+TCT-ND - Cut Tape (CT) 175-MAX20743EPL+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX20743EPL+T |
Description | IC REG BUCK ADJ 35A 15FCQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.65V 1 Output 35A 15-VFQFN, FCQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX20743EPL+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 400kHz ~ 900kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 15-FCQFN (8x4.15) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.46.08069 | kr.115,201.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.60.54000 | kr.60.54 |
10 | kr.56.21100 | kr.562.11 |
25 | kr.54.48200 | kr.1,362.05 |
50 | kr.53.17880 | kr.2,658.94 |
100 | kr.51.88100 | kr.5,188.10 |
250 | kr.50.23284 | kr.12,558.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.60.54000 | kr.60.54 |
10 | kr.56.21100 | kr.562.11 |
25 | kr.54.48200 | kr.1,362.05 |
50 | kr.53.17880 | kr.2,658.94 |
100 | kr.51.88100 | kr.5,188.10 |
250 | kr.50.18572 | kr.12,546.43 |
Unit Price without VAT: | kr.60.54000 |
---|---|
Unit Price with VAT: | kr.75.67500 |