Buck Switching Regulator IC Positive Adjustable 0.65V 1 Output 25A 15-VFQFN, FCQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20730EPL+T

DigiKey Part Number
175-MAX20730EPL+TTR-ND - Tape & Reel (TR)
175-MAX20730EPL+TCT-ND - Cut Tape (CT)
175-MAX20730EPL+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX20730EPL+T
Description
IC REG BUCK ADJ 25A 15FCQFN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.65V 1 Output 25A 15-VFQFN, FCQFN
Datasheet
 Datasheet
EDA/CAD Models
MAX20730EPL+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
400kHz ~ 900kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
15-FCQFN (6x4.15)
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
16V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.412
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.78.30000kr.78.30
10kr.72.73200kr.727.32
25kr.70.49320kr.1,762.33
50kr.68.80300kr.3,440.15
100kr.67.12280kr.6,712.28
250kr.64.92744kr.16,231.86
500kr.63.29286kr.31,646.43
1.000kr.61.68655kr.61,686.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.47.69136kr.119,228.40
Manufacturers Standard Package
Unit Price without VAT:kr.78.30000
Unit Price with VAT:kr.97.87500