
MAX20710EPL+T | |
|---|---|
DigiKey Part Number | 505-MAX20710EPL+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX20710EPL+T |
Description | IC REG BUCK ADJ 10A 15FCQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 10A 15-VFQFN, FCQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX20710EPL+T Models |
Category | Voltage - Input (Max) 16V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Voltage - Output (Max) 5.5V |
Part Status Discontinued at DigiKey | Current - Output |
Function Step-Down | Frequency - Switching 400kHz ~ 900kHz |
Output Configuration Positive | Synchronous Rectifier No |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 15-FCQFN (6x4.15) |
Voltage - Input (Min) 4.5V | Base Product Number |

