
MAX206CAG | |
|---|---|
DigiKey Part Number | MAX206CAG-ND |
Manufacturer | |
Manufacturer Product Number | MAX206CAG |
Description | IC TRANSCEIVER FULL 4/3 24SSOP |
Customer Reference | |
Detailed Description | 4/3 Transceiver Full RS232 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX206CAG Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 4/3 | Supplier Device Package 24-SSOP |
Duplex Full | Base Product Number |

