
MAX205CPG | |
|---|---|
DigiKey Part Number | MAX205CPG-ND |
Manufacturer | |
Manufacturer Product Number | MAX205CPG |
Description | IC TRANSCEIVER FULL 5/5 24PDIP |
Customer Reference | |
Detailed Description | 5/5 Transceiver Full RS232 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX205CPG Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS232 | Package / Case 24-DIP (0.600", 15.24mm) |
Number of Drivers/Receivers 5/5 | Supplier Device Package 24-PDIP |
Duplex Full | Base Product Number |

