Direct

MAX2057ETX | |
|---|---|
DigiKey Part Number | MAX2057ETX-ND |
Manufacturer | |
Manufacturer Product Number | MAX2057ETX |
Description | IC AMP CELL 1.7GHZ-2.5GHZ 36TQFN |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, ATE, GSM, EDGE, ISM, W-CDMA, 802.16/WiMax, CDMA2000 1.7GHz ~ 2.5GHz 36-TQFN (6x6) |
EDA/CAD Models | MAX2057ETX Models |
Category | RF Type Cellular, ATE, GSM, EDGE, ISM, W-CDMA, 802.16/WiMax, CDMA2000 |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tray | Current - Supply 180mA ~ 230mA |
Part Status Obsolete | Test Frequency 2.1GHz |
Frequency 1.7GHz ~ 2.5GHz | Mounting Type Surface Mount |
P1dB 23.8dBm | Package / Case 36-WFQFN Exposed Pad |
Gain 13.5dB ~ 17.5dB | Supplier Device Package 36-TQFN (6x6) |
Noise Figure 6dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX2057ETX+ | Analog Devices Inc./Maxim Integrated | 0 | MAX2057ETX+-ND | kr.140.37000 | Direct |


