Direct

MAX2056ETX | |
|---|---|
DigiKey Part Number | MAX2056ETX-ND |
Manufacturer | |
Manufacturer Product Number | MAX2056ETX |
Description | IC AMP CELL 800MHZ-1GHZ 36TQFN |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, ATE, GSM, EDGE, ISM, W-CDMA, 802.16/WiMax, CDMA2000 800MHz ~ 1GHz 36-TQFN (6x6) |
EDA/CAD Models | MAX2056ETX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Frequency | 800MHz ~ 1GHz | |
P1dB | 23.5dBm | |
Gain | 15.5dB | |
Noise Figure | 4.5dB | |
RF Type | Cellular, ATE, GSM, EDGE, ISM, W-CDMA, 802.16/WiMax, CDMA2000 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 136mA ~ 167mA | |
Test Frequency | 900MHz | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-TQFN (6x6) | |
Base Product Number |


