
MAX20499BFOL/VY+ | |
|---|---|
DigiKey Part Number | 175-MAX20499BFOL/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20499BFOL/VY+ |
Description | IC REG BUCK PROG 12A 17FC2QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.5V 1 Output 12A 17-PowerWFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 1.275V |
Packaging Tray | Current - Output |
Part Status Active | Frequency - Switching 1.1MHz, 2.2MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Input (Min) 3V | Package / Case |
Voltage - Input (Max) 5.5V | Supplier Device Package 17-FC2QFN (3.5x3.75) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.39000 | kr.36.39 |
| 10 | kr.27.83900 | kr.278.39 |
| 25 | kr.25.69720 | kr.642.43 |
| 100 | kr.23.34390 | kr.2,334.39 |
| 420 | kr.21.70393 | kr.9,115.65 |
| 840 | kr.21.11937 | kr.17,740.27 |
| 1.260 | kr.20.82665 | kr.26,241.58 |
| 2.520 | kr.20.39752 | kr.51,401.75 |
| Unit Price without VAT: | kr.36.39000 |
|---|---|
| Unit Price with VAT: | kr.45.48750 |

