
MAX20499AFOG/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX20499AFOG/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20499AFOG/VY+ |
Description | IC REG BUCK PROG 8A 17FC2QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.5V 1 Output 8A 17-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX20499AFOG/VY+ Models |
Category | Voltage - Output (Max) 1.275V |
Mfr | Current - Output |
Packaging Tray | Frequency - Switching 1.1MHz, 2.2MHz |
Part Status Discontinued at DigiKey | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package 17-FC2QFN (3.5x3.75) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.37000 | kr.26.37 |
| 10 | kr.19.98400 | kr.199.84 |
| 25 | kr.18.38360 | kr.459.59 |
| 100 | kr.16.61970 | kr.1,661.97 |
| Unit Price without VAT: | kr.26.37000 |
|---|---|
| Unit Price with VAT: | kr.32.96250 |

