
MAX20499AFOE/VY+T | |
|---|---|
DigiKey Part Number | 505-MAX20499AFOE/VY+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX20499AFOE/VY+T |
Description | IC REG BUCK ADJ 8A 17FC2QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 8A 17-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX20499AFOE/VY+T Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 1.275V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package 17-FC2QFN (3.5x3.75) |
Voltage - Input (Max) 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.21.18701 | kr.52,967.53 |
| Unit Price without VAT: | kr.21.18701 |
|---|---|
| Unit Price with VAT: | kr.26.48376 |

