
MAX20480DATEY/VY+T | |
|---|---|
DigiKey Part Number | 505-MAX20480DATEY/VY+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX20480DATEY/VY+T |
Description | 7-CHANNEL AUTOMOTIVE SOC SYSTEM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 7 Channel 16-SW-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20480DATEY/VY+T Models |
Category | Reset Active Low |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Timeout 28.8ms Minimum |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Type Power Supply Monitor | Qualification AEC-Q100 |
Number of Voltages Monitored 7 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Threshold 7 Selectable Threshold Combinations | Package / Case 16-WFQFN Exposed Pad |
Output Open Drain or Open Collector | Supplier Device Package 16-SW-TQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.34.85605 | kr.87,140.13 |
| Unit Price without VAT: | kr.34.85605 |
|---|---|
| Unit Price with VAT: | kr.43.57006 |

