
MAX20478BATBA/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX20478BATBA/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20478BATBA/VY+ |
Description | ASIL-D, 2-3 CHANNEL POWER SYSTEM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20478BATBA/VY+ Models |
Category | Reset Active Low |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Monitor | Mounting Type Surface Mount, Wettable Flank |
Number of Voltages Monitored 3 | Package / Case 10-WFDFN Exposed Pad |
Voltage - Threshold Adjustable/Selectable | Supplier Device Package 10-TDFN (3x3) |
Output Open Drain or Open Collector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 624 | kr.6.24865 | kr.3,899.16 |
| Unit Price without VAT: | kr.6.24865 |
|---|---|
| Unit Price with VAT: | kr.7.81081 |

