
MAX20403AFLA/VY+T | |
|---|---|
DigiKey Part Number | 505-MAX20403AFLA/VY+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX20403AFLA/VY+T |
Description | IC REG BUCK 5V 3.5A 15FC2QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3.5A 15-WFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX20403AFLA/VY+T Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 2.1MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package 15-FC2QFN (3x3) |
Voltage - Input (Max) 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.15.42649 | kr.38,566.22 |
| Unit Price without VAT: | kr.15.42649 |
|---|---|
| Unit Price with VAT: | kr.19.28311 |

