
MAX20343IEWE+T | |
|---|---|
DigiKey Part Number | 505-MAX20343IEWE+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX20343IEWE+T |
Description | IC REG BUCK BOOST PROG 1A 16WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Programmable 1 Output 1A 16-WFBGA, WLBGA |
Datasheet | Datasheet |
Category | Voltage - Input (Min) 1.9V |
Mfr | Voltage - Input (Max) 5.5V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 16-WLP (1.77x2.01) |
Number of Outputs 1 | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.17.53616 | kr.43,840.40 |
| Unit Price without VAT: | kr.17.53616 |
|---|---|
| Unit Price with VAT: | kr.21.92020 |

