
MAX20342EWG+T | |
|---|---|
DigiKey Part Number | 175-MAX20342EWG+TTR-ND - Tape & Reel (TR) 175-MAX20342EWG+TCT-ND - Cut Tape (CT) 175-MAX20342EWG+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX20342EWG+T |
Description | USB TYPE-C CHARGER DETECTION WIT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | USB Type C PMIC 24-WLP (2.62x2.02) |
EDA/CAD Models | MAX20342EWG+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB Type C | |
Current - Supply | 2.5µA | |
Voltage - Supply | 4.4V ~ 28V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFBGA, WLBGA | |
Supplier Device Package | 24-WLP (2.62x2.02) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.59000 | kr.22.59 |
| 10 | kr.17.01800 | kr.170.18 |
| 25 | kr.15.61840 | kr.390.46 |
| 100 | kr.14.08130 | kr.1,408.13 |
| 250 | kr.13.34836 | kr.3,337.09 |
| 500 | kr.12.90650 | kr.6,453.25 |
| 1.000 | kr.12.54291 | kr.12,542.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.12.15905 | kr.30,397.62 |
| 5.000 | kr.11.92776 | kr.59,638.80 |
| Unit Price without VAT: | kr.22.59000 |
|---|---|
| Unit Price with VAT: | kr.28.23750 |

