36-WFBGA, WLBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20335GEWX+T

DigiKey Part Number
505-MAX20335GEWX+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX20335GEWX+T
Description
WEARABLE CHARGE MGMT SOLUTION
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Battery Chargers PMIC 36-WLP (2.69x2.44)
Datasheet
 Datasheet
EDA/CAD Models
MAX20335GEWX+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Battery Chargers
Current - Supply
900nA
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
36-WFBGA, WLBGA
Supplier Device Package
36-WLP (2.69x2.44)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 20.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.35.02479kr.87,561.98
Manufacturers Standard Package
Unit Price without VAT:kr.35.02479
Unit Price with VAT:kr.43.78099