
MAX202ESE+T | |
|---|---|
DigiKey Part Number | MAX202ESE+TR-ND - Tape & Reel (TR) MAX202ESE+CT-ND - Cut Tape (CT) MAX202ESE+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX202ESE+T |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX202ESE+T Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 120Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.30000 | kr.47.30 |
| 10 | kr.36.51800 | kr.365.18 |
| 25 | kr.33.81760 | kr.845.44 |
| 100 | kr.30.84980 | kr.3,084.98 |
| 250 | kr.29.97348 | kr.7,493.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.27.13847 | kr.67,846.18 |
| Unit Price without VAT: | kr.47.30000 |
|---|---|
| Unit Price with VAT: | kr.59.12500 |


