
MAX2022ETX+T | |
|---|---|
DigiKey Part Number | MAX2022ETX+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX2022ETX+T |
Description | IC MOD 1500MHZ TO 2500MHZ 36TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Modulator/Demodulator CDMA2000, DCS1800, WCMDA/UMTS 1.5GHz ~ 3GHz Up/Down Converter 36-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX2022ETX+T Models |
Category | RF Type CDMA2000, DCS1800, WCMDA/UMTS |
Manufacturer Analog Devices Inc./Maxim Integrated | Secondary Attributes Up/Down Converter |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 36-WFQFN Exposed Pad |
Function Modulator/Demodulator | Supplier Device Package 36-TQFN (6x6) |
Frequency 1.5GHz ~ 3GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.83.28351 | kr.208,208.78 |
| Unit Price without VAT: | kr.83.28351 |
|---|---|
| Unit Price with VAT: | kr.104.10439 |

