Direct

MAX2016ETI-T | |
|---|---|
DigiKey Part Number | MAX2016ETI-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX2016ETI-T |
Description | IC RF DETECT 30KHZ-2.5GHZ 28QFN |
Customer Reference | |
Detailed Description | RF Detector IC Cellular, GSM, EDGE, CDMA 30kHz ~ 2.5GHz -70dBm ~ 10dBm ±1dB 28-WFQFN Exposed Pad |
EDA/CAD Models | MAX2016ETI-T Models |
Category | Accuracy ±1dB |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.7V ~ 5.25V |
Packaging Tape & Reel (TR) | Current - Supply 16 mA |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 30kHz ~ 2.5GHz | Package / Case 28-WFQFN Exposed Pad |
RF Type Cellular, GSM, EDGE, CDMA | Supplier Device Package 28-TQFN (5x5) |
Input Range -70dBm ~ 10dBm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX2016ETI+T | Analog Devices Inc./Maxim Integrated | 0 | MAX2016ETI+T-ND | kr.181.70060 | Direct |


