RF Detector IC WLAN 100MHz ~ 3GHz -65dBm ~ 5dBm ±0.3dB 8-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2015ETA+

DigiKey Part Number
505-MAX2015ETA+-ND
Manufacturer
Manufacturer Product Number
MAX2015ETA+
Description
IC RF DETECT 100MHZ-3GHZ 8TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Detector IC WLAN 100MHz ~ 3GHz -65dBm ~ 5dBm ±0.3dB 8-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX2015ETA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.3dB
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
2.7V ~ 5.25V
Packaging
Strip
Current - Supply
20.5 mA
Part Status
Active
Mounting Type
Surface Mount
Frequency
100MHz ~ 3GHz
Package / Case
8-WDFN Exposed Pad
RF Type
WLAN
Supplier Device Package
8-TDFN (3x3)
Input Range
-65dBm ~ 5dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in DKK
Strip
QuantityUnit PriceExt Price
100kr.105.50710kr.10,550.71
Manufacturers Standard Package
Unit Price without VAT:kr.105.50710
Unit Price with VAT:kr.131.88388