
MAX2014EVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX2014EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX2014EVKIT# |
Description | EVAL KIT MAX2014 (50MHZ TO 1000M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX2014 - Detector Controller 50MHz ~ 1GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc./Maxim Integrated | Utilized IC / Part MAX2014 |
Packaging Box | RF Frequency 50MHz ~ 1GHz |
Part Status Active | Function Detector Controller |
Type Detector Controller | Base Product Number |
Frequency 50MHz ~ 1GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,057.26000 | kr.1,057.26 |
| Unit Price without VAT: | kr.1,057.26000 |
|---|---|
| Unit Price with VAT: | kr.1,321.57500 |

