
MAX2014EUA+T | |
|---|---|
DigiKey Part Number | MAX2014EUA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX2014EUA+T |
Description | IC RF DETECT 50MHZ-1GHZ 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Cellular, GSM, EDGE, CDMA 50MHz ~ 1GHz -65dBm ~ 5dBm 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX2014EUA+T Models |
Category | Voltage - Supply 2.7V ~ 5.25V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Supply 20.5 mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Frequency 50MHz ~ 1GHz | Supplier Device Package 8-uMAX/uSOP |
RF Type Cellular, GSM, EDGE, CDMA | Base Product Number |
Input Range -65dBm ~ 5dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.42.17875 | kr.105,446.88 |
| Unit Price without VAT: | kr.42.17875 |
|---|---|
| Unit Price with VAT: | kr.52.72344 |

