Direct

MAX2010ETI-T | |
|---|---|
DigiKey Part Number | MAX2010ETI-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX2010ETI-T |
Description | IC RF PREDISTORT ADJ 28-TQFN |
Customer Reference | |
Detailed Description | RF IC RF Predistorter CDMA2000, GSM/EDGE 500MHz ~ 1.1GHz Up to 12dB ACPR Improvement 28-TQFN (5x5) |
EDA/CAD Models | MAX2010ETI-T Models |
Category | RF Type CDMA2000, GSM/EDGE |
Manufacturer Analog Devices Inc./Maxim Integrated | Secondary Attributes Up to 12dB ACPR Improvement |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 28-WFQFN Exposed Pad |
Function RF Predistorter | Supplier Device Package 28-TQFN (5x5) |
Frequency 500MHz ~ 1.1GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX2010ETI+T | Analog Devices Inc./Maxim Integrated | 0 | MAX2010ETI+T-ND | kr.187.16821 | Direct |


