

MAX20090ATP/VY+T | |
|---|---|
DigiKey Part Number | 175-MAX20090ATP/VY+TTR-ND - Tape & Reel (TR) 175-MAX20090ATP/VY+TCT-ND - Cut Tape (CT) 175-MAX20090ATP/VY+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX20090ATP/VY+T |
Description | IC LED DRIVER CTRLR PWM 20TQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 20-TQFN-EP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20090ATP/VY+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | 65V | |
Current - Output / Channel | - | |
Frequency | 200kHz ~ 2MHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-TQFN-EP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.55000 | kr.39.55 |
| 10 | kr.34.24000 | kr.342.40 |
| 25 | kr.32.40200 | kr.810.05 |
| 100 | kr.29.87200 | kr.2,987.20 |
| 250 | kr.28.35712 | kr.7,089.28 |
| 500 | kr.27.28742 | kr.13,643.71 |
| 1.000 | kr.26.27968 | kr.26,279.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.21.28143 | kr.53,203.57 |
| Unit Price without VAT: | kr.39.55000 |
|---|---|
| Unit Price with VAT: | kr.49.43750 |

